TRACO POWER TIM-6 DC/DC Converter, 12V dc/ 250 mA, 75V Input, 36V Input 6 W, PCB, 95 °C Max Temp -40 °C Min Temp DIP-24

This image is representative of the product range

Subtotal (1 unit)*

SGD60.49

(exc. GST)

SGD65.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD60.49

*price indicative

RS Stock No.:
589-254
Mfr. Part No.:
TIM 6-4822
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V

Output Current 1

250mA

Output Current 2

250mA

Mount Type

PCB

Output Voltage 2

-12V

Number of Outputs

2

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

10.8/13.2 V dc

Isolation Voltage

5000V ac

Package Type

DIP-24 Plastic

Maximum Output Power

6W

Series

TIM-6

Standards/Approvals

UL 62368-1, - Medical Equipment EN 60601-1, IEC 62368-1, IEC 60601-1, EN 62368-1

Weight

13.5g

Length

31.8mm

Width

20.3mm

Depth

10.6mm

Efficiency

0.87%

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy