XP Power JCA DC/DC Converter, 12V dc/ 800 mA, 48V dc Input, 48V dc Input 1 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 unit)*

SGD67.33

(exc. GST)

SGD73.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD67.33

*price indicative

RS Stock No.:
516-966
Mfr. Part No.:
JCA1048D01
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

48V dc

Maximum Input Voltage

48V dc

Output Current 1

800mA

Output Current 2

0.50A

Mount Type

Through Hole

Output Voltage 2

15.0V

Input Ratio

2:1

Number of Outputs

2

Ripple and Noise

50mV Pk-Pk

Number of Pins

8

Isolation Voltage

1500V

Package Type

Metal

Maximum Output Power

1W

Weight

12g

Length

1in

Depth

5.1mm

Series

JCA

Width

0.8in

Standards/Approvals

CSA C22.2 No. 60950-1 and 62368-1, EN62368-1, IEC60950-1, IEC62368-1, UL60950-1, UL62368-1, UL & TUV Approved

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
The XP Power Compact DC-DC converter, housed in a 1.0 inch x 0.8 inch metal package, delivers reliable performance in a space-efficient design. It features an industry-standard pinout for easy integration and supports a 2:1 input range, making it Ideal for various power conversion applications.

Single and dual outputs

UL and TUV Approved

Related links