XP Power JCA DC/DC Converter, 12V dc/ 500 mA, 24V dc Input, 24V dc Input 1 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 516-963
- Mfr. Part No.:
- JCA1024D02
- Manufacturer:
- XP Power
Subtotal (1 unit)*
SGD74.06
(exc. GST)
SGD80.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 16 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | SGD74.06 |
*price indicative
- RS Stock No.:
- 516-963
- Mfr. Part No.:
- JCA1024D02
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 500mA | |
| Output Current 2 | 0.50A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V | |
| Input Ratio | 2:1 | |
| MTBF | 1.0mH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 23 | |
| Isolation Voltage | 1500V | |
| Package Type | Metal | |
| Maximum Output Power | 1W | |
| Series | JCA | |
| Standards/Approvals | CSA C22.2 No. 60950-1, EN55022 (Level A, conducted & radiated), EN61000-4-2, EN61000-4-3, EN61000-4-6, EN61000-4-8, EN62368-1, IEC60950-1, IEC62368-1, UL60950-1, UL62368-1 | |
| Length | 1in | |
| Width | 0.8in | |
| Depth | 5.1mm | |
| Weight | 12g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 500mA | ||
Output Current 2 0.50A | ||
Mount Type Through Hole | ||
Output Voltage 2 15V | ||
Input Ratio 2:1 | ||
MTBF 1.0mH | ||
Number of Outputs 2 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 23 | ||
Isolation Voltage 1500V | ||
Package Type Metal | ||
Maximum Output Power 1W | ||
Series JCA | ||
Standards/Approvals CSA C22.2 No. 60950-1, EN55022 (Level A, conducted & radiated), EN61000-4-2, EN61000-4-3, EN61000-4-6, EN61000-4-8, EN62368-1, IEC60950-1, IEC62368-1, UL60950-1, UL62368-1 | ||
Length 1in | ||
Width 0.8in | ||
Depth 5.1mm | ||
Weight 12g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
Related links
- XP Power JCA DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter 36V dc Input Through Hole
- XP Power JCA DC/DC Converter 9V dc Input Through Hole
- XP Power JCA DC/DC Converter -5 V/ 500 mA 9V Input 6 W 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter 18V Input Through Hole
- Cosel SUSC DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
