XP Power ICH DC/DC Converter, 12V dc/ 8.3 A, 24V dc Input, 24V dc Input 25 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 516-953
- Mfr. Part No.:
- ICH10024S12
- Manufacturer:
- XP Power
This image is representative of the product range
Subtotal (1 tray of 12 units)*
SGD1,903.04
(exc. GST)
SGD2,074.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 01 April 2027
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD1,903.04 | SGD158.587 |
*price indicative
- RS Stock No.:
- 516-953
- Mfr. Part No.:
- ICH10024S12
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 8.3A | |
| Mount Type | Through Hole | |
| MTBF | 790kH | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 9 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 25W | |
| Package Type | Encapsulated Module | |
| Weight | 95g | |
| Length | 91mm | |
| Series | ICH | |
| Standards/Approvals | UL 60950-1 | |
| Depth | 56.5mm | |
| Width | 50.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 0.83% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 8.3A | ||
Mount Type Through Hole | ||
MTBF 790kH | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 9 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 25W | ||
Package Type Encapsulated Module | ||
Weight 95g | ||
Length 91mm | ||
Series ICH | ||
Standards/Approvals UL 60950-1 | ||
Depth 56.5mm | ||
Width 50.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 0.83% | ||
- COO (Country of Origin):
- TW
Related links
- XP Power ICH DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB200 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB200 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- MEAN WELL MHB DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB100 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB100 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDL100 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
