XP Power RDF150 DC/DC Converter, 24V dc/ 6.25 A, 14V dc Input, 14V dc Input 150 W, Through Hole, 100 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 unit)*

SGD300.77

(exc. GST)

SGD327.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD300.77

*price indicative

RS Stock No.:
516-865
Mfr. Part No.:
RDF15072S24
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

14V dc

Maximum Input Voltage

14V dc

Output Current 1

6.25A

Mount Type

Through Hole

Input Ratio

12:1

Number of Outputs

1

Output Voltage Adjustment Range

-20 → 15 %

Ripple and Noise

240mV

Number of Pins

11

Isolation Voltage

3000V ac

Package Type

Half Brick

Maximum Output Power

150W

Length

2.4in

Depth

12.7mm

Standards/Approvals

UL 6681, EN 50155, UKCA, CE

Series

RDF150

Width

57.9mm

Weight

0.23lb

Maximum Operating Temperature

100°C

Efficiency

0.89%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The XP Power DC-DC brick converters provide a reliable 150W power output with single output voltage options ranging from 5V to 48VDC. Designed for high efficiency and performance, they are Ideal for industrial, telecom, and embedded applications requiring stable DC power conversion.

Single voltage outputs from 5V to 48VDC

Wide output voltage trim and remote sense

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy