XP Power JHM DC/DC Converter, 15V dc/ 100 mA, 10V dc Input, 10V dc Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 516-819
- Mfr. Part No.:
- JHM0312D15
- Manufacturer:
- XP Power
This image is representative of the product range
- RS Stock No.:
- 516-819
- Mfr. Part No.:
- JHM0312D15
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 10V dc | |
| Minimum Input Voltage | 10V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 909mA | |
| Output Voltage 2 | 24V | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 6W | |
| Package Type | DIP-24 Metal | |
| Length | 1.25in | |
| Weight | 0.04lb | |
| Series | JHM | |
| Width | 0.9in | |
| Standards/Approvals | EN61000-4-2, EN61000-4-6, EN61000-4-4, EN55022, EN61000-4-8 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 74.84% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 10V dc | ||
Minimum Input Voltage 10V dc | ||
Output Current 1 100mA | ||
Output Current 2 909mA | ||
Output Voltage 2 24V | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Ripple and Noise 150mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 6W | ||
Package Type DIP-24 Metal | ||
Length 1.25in | ||
Weight 0.04lb | ||
Series JHM | ||
Width 0.9in | ||
Standards/Approvals EN61000-4-2, EN61000-4-6, EN61000-4-4, EN55022, EN61000-4-8 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 74.84% | ||
- COO (Country of Origin):
- TW
Related links
- XP Power JHM DC/DC Converter 10V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter 9V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter 18V dc Input Through Hole
- XP Power JHM DC/DC Converter 20V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter 20V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter -12 V/ 420 mA 9V Input 10 W 80 °C Max Temp -40 °C Min
