MEAN WELL SMU DC/DC Converter, 9V dc/ 111 mA, 24V dc Input, 24V dc Input 2 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 unit)*

SGD8.02

(exc. GST)

SGD8.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD8.02

*price indicative

RS Stock No.:
479-984
Mfr. Part No.:
SMU02N-09N
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

111mA

Output Current 2

400mA

Output Voltage 2

5V

Mount Type

Through Hole

MTBF

2000kH

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

1.5kV

Number of Pins

4

Package Type

SIP-4

Maximum Output Power

2W

Width

7.5mm

Standards/Approvals

EAC TP TC 020/2011

Depth

10.2mm

Length

11.7mm

Series

SMU

Weight

1.3g

Minimum Operating Temperature

-40°C

Efficiency

90%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The MEANWELL Unregulated 2 Watt DC/DC converter in standard SIP-4 plastic package, with ±10% input voltage range. It features isolated voltage of 1500VD, wide working temperature range from -40 to +105°C, and suits all kinds of systems like industrial control and automation field. It is comply to BS EN/EN55032 radiated Class B without additional component.

Low no load input current

Short circuit protection

EAC certified

CE and UKCA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy