MPS Controller 40 A, 1 MHz, 29-Pin FCTQFN-29
- RS Stock No.:
- 337-332
- Mfr. Part No.:
- MP86885GQWT-P
- Manufacturer:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
SGD13.34
(exc. GST)
SGD14.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | SGD6.67 | SGD13.34 | - |
| 20 - 198 | SGD6.005 | SGD12.01 | 9% |
| 200 + | SGD5.54 | SGD11.08 | 16% |
*price indicative
- RS Stock No.:
- 337-332
- Mfr. Part No.:
- MP86885GQWT-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Controller | |
| Number of Outputs | 1 | |
| Output Current 1 | 40A | |
| Number of Pins | 29 | |
| Package Type | FCTQFN-29 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Controller | ||
Number of Outputs 1 | ||
Output Current 1 40A | ||
Number of Pins 29 | ||
Package Type FCTQFN-29 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic half bridge with built in internal power MOSFETs and gate drivers achieves 40A of continuous output current over a wide input supply range. Integration of the driver and MOSFETS results in high efficiency due to optimal dead time control and parasitic inductance reduction.
Simple logic Interface
40A output current
Accepts tri state PWM signal
Built in switch for bootstrap
Current sense
Current limit protection
Used for multi phase operation
Fault reporting
Related links
- MPS Controller 40 A 29-Pin FCTQFN-29
- Microchip 29 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001AI5-029.4912
- MPS Converter 52 V/ 1.5 A 8-Pin SOIC-8E
- MPS Converter 1.2 MHz, 8-Pin SOT-583P
- MPS Converter 1.2 MHz, 6-Pin SOT-563
- MPS Converter 25 V/ 3 A 8-Pin SOIC-8E
- MPS Buck Boost Converter 2 MHz, 14-Pin QFN-14
- MPS Converter 33 V/ 1 A 8-Pin QFN-8
