MPS Converter, 790 mV, 33V/ 1 A, 1 MHz, 8-Pin QFN-8
- RS Stock No.:
- 337-180
- Mfr. Part No.:
- MP2452DD-LF-P
- Manufacturer:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
SGD1,603.50
(exc. GST)
SGD1,748.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1,000 unit(s) shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | SGD3.207 | SGD1,603.50 |
*price indicative
- RS Stock No.:
- 337-180
- Mfr. Part No.:
- MP2452DD-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 790mV, 33mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Output Current 1 | 1A | |
| Package Type | QFN-8 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 790mV, 33mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Output Current 1 1A | ||
Package Type QFN-8 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step down switching regulator with integrated internal high side high voltage power MOSFET. It provides up to 1A highly efficient output current with current mode control for fast loop response. The wide 3.3V to 36V input range accommodates a variety of step down applications in automotive input environment. A 1μA shutdown mode quiescent current allows use in battery powered applications.
500mΩ internal power MOSFET
1MHz fixed switching frequency
Internally compensated
Stable with ceramic output capacitors
Internal soft start
Related links
- MPS Converter 33 V/ 1 A 8-Pin QFN-8
- MPS Converter 28.8 V/ 600 mA 8-Pin QFN-8
- MPS Converter 4 V/ 3 A 8-Pin QFN-8
- MPS Switching Regulator 2.5 V/ 2 A 8-Pin QFN-8
- MPS Buck Boost Converter 2 MHz, 14-Pin QFN-14
- MPS Converter 52 V/ 1 A 8-Pin SOIC-8E
- MPS Converter 52 V/ 1.5 A 8-Pin SOIC-8E
- MPS Converter 20 V/ 3 A, 8-Pin SOIC-8N
