MPS Converter, 500 mV, 16V/ 3 A, 8-Pin SOT-583

This image is representative of the product range

Subtotal (1 reel of 500 units)*

SGD1,029.50

(exc. GST)

SGD1,122.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +SGD2.059SGD1,029.50

*price indicative

RS Stock No.:
337-161
Mfr. Part No.:
MP2338GTL-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Output Voltage 1

500mV, 16mV

Product Type

Converter

Number of Outputs

1

Number of Pins

8

Output Current 1

3A

Package Type

SOT-583

Standards/Approvals

No

COO (Country of Origin):
CN
The MPS International Ltd Synchronous Step Down Converter is a fully integrated, high frequency, synchronous, rectified, step down switch mode converter with internal power MOSFETs. It offers a very Compact solution to achieve 3A of continuous output current across a wide input range, with excellent load and line regulation.

450khz switching frequency

Ton extension to improve dropout

Configurable soft start time

Power good indication

Over current protection with hiccup mode

Thermal shutdown protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy