MPS Converter, 600 mV, 21V/ 6 A, 14-Pin QFN-14
- RS Stock No.:
- 337-121
- Mfr. Part No.:
- MP2229GQ-P
- Manufacturer:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
SGD1,338.50
(exc. GST)
SGD1,459.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | SGD2.677 | SGD1,338.50 |
*price indicative
- RS Stock No.:
- 337-121
- Mfr. Part No.:
- MP2229GQ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 600mV, 21mV | |
| Number of Outputs | 1 | |
| Number of Pins | 14 | |
| Output Current 1 | 6A | |
| Package Type | QFN-14 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 600mV, 21mV | ||
Number of Outputs 1 | ||
Number of Pins 14 | ||
Output Current 1 6A | ||
Package Type QFN-14 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a high frequency, synchronous, rectified, step down, switch mode converter with internal power MOSFETs. It offers a Compact solution to achieve a 6A continuous output current over a wide input supply range with excellent load and line regulation. It has synchronous mode operation for higher efficiency over the output current load range.
External soft start
Pre bias start up
OCP with hiccup mode
Thermal shutdown
Output adjustable from 0.6v
Related links
- MPS Converter 21 V/ 6 A, 14-Pin QFN-14
- MPS Converter 5.5 V/ 20 A, 21-Pin QFN-21
- MPS Converter 5.5 V/ 12 A, 21-Pin QFN-21
- MPS Converter 13 V/ 4 A, 11-Pin QFN-11
- MPS Converter 5.5 V/ 10 A 12-Pin QFN-12
- MPS Converter 5.5 V/ 6.5 A 14-Pin QFN-14
- MPS Converter 5.5 V/ 9 A 14-Pin QFN-14
- MPS Buck Converter 2.7 V/ 6 A 14-Pin QFN-14
