MPS Converter, 600mV/ 2 A, 1.2 MHz, 8-Pin SOT-583P

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

SGD7.47

(exc. GST)

SGD8.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45SGD1.494SGD7.47
50 - 95SGD1.42SGD7.10
100 +SGD1.316SGD6.58

*price indicative

RS Stock No.:
337-114
Mfr. Part No.:
MP2182GTL-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Output Voltage 1

600mV

Product Type

Converter

Number of Outputs

1

Output Current 1

2A

Number of Pins

8

Package Type

SOT-583P

Standards/Approvals

No

Maximum Switching Frequency

1.2MHz

COO (Country of Origin):
CN
The MPS International Ltd Monolithic step down switch mode converter with built in internal power MOSFETs. It achieves 2A continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The Constant On Time control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle by cycle current limiting and thermal shutdown.

Wide 2.5V to 5.5V operating input range

Output adjustable from 0.6V

Up to 2A output current

80mΩ and 40mΩ internal power MOSFET switches

External soft start control

Short circuit protection with hiccup mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy