MPS Converter, 600mV/ 3 A, 1.1 MHz, 6-Pin UTQFN-6
- RS Stock No.:
- 337-108
- Mfr. Part No.:
- MP2172CGQFU-P
- Manufacturer:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
SGD647.00
(exc. GST)
SGD705.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1,000 unit(s) shipping from 30 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | SGD1.294 | SGD647.00 |
*price indicative
- RS Stock No.:
- 337-108
- Mfr. Part No.:
- MP2172CGQFU-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 600mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Output Current 1 | 3A | |
| Number of Pins | 6 | |
| Package Type | UTQFN-6 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1.1MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 600mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Output Current 1 3A | ||
Number of Pins 6 | ||
Package Type UTQFN-6 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1.1MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic step down switch mode converter with built in internal power MOSFETs. It achieves 2A of continuous output current from a 2.38V to 5.5V input voltage range with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. The constant on time control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle by cycle current limiting and thermal shutdown.
Fixed frequency PWM mode
1.1MHz switching frequency
EN for power sequencing
Wide 2.38V to 5.5V operating input range
Output adjustable from 0.6V
Up to 2A output current
Related links
- MPS Converter 1.1 MHz, 6-Pin UTQFN-6
- MPS Converter 1.2 MHz, 6-Pin SOT-563
- MPS Converter 10 V/ 3 A, 6-Pin SOT-563
- MPS Converter 21 V/ 6 A, 14-Pin QFN-14
- MPS Converter 13 V/ 4 A, 11-Pin QFN-11
- MPS Converter 5.5 V/ 20 A, 21-Pin QFN-21
- MPS Converter 5.5 V/ 1 A 8-Pin SOT-583
- MPS Converter 5.5 V/ 12 A, 21-Pin QFN-21
