Recom RD DC/DC Converter, 15V dc/ 66 mA, 12V dc Input, 10.8V dc Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 325-672
- Distrelec Article No.:
- 304-46-254
- Mfr. Part No.:
- RD-1215D/P
- Manufacturer:
- Recom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 325-672
- Distrelec Article No.:
- 304-46-254
- Mfr. Part No.:
- RD-1215D/P
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 10.8V dc | |
| Output Current 1 | 66mA | |
| Output Current 2 | 200mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| MTBF | 18300kH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 2kV | |
| Package Type | SIP-7 | |
| Maximum Output Power | 2W | |
| Length | 19.65mm | |
| Weight | 2.8g | |
| Standards/Approvals | No | |
| Width | 7.05mm | |
| Series | RD | |
| Depth | 10.2mm | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 10.8V dc | ||
Output Current 1 66mA | ||
Output Current 2 200mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
MTBF 18300kH | ||
Number of Outputs 2 | ||
Ripple and Noise 150mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 2kV | ||
Package Type SIP-7 | ||
Maximum Output Power 2W | ||
Length 19.65mm | ||
Weight 2.8g | ||
Standards/Approvals No | ||
Width 7.05mm | ||
Series RD | ||
Depth 10.2mm | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter have been specifically designed for applications where dual power rails need to be created from a single rail supply and a low cost solution is required. With efficiencies up to 87%, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of industry standard input voltage and output voltage options Plus an input to output isolation of 1kVDC or 2kVDC makes these converters suitable for many industrial applications.
2W dual output converter
Industry standard SIP7 packages
Power sharing on outputs
Optional continuous short circuit protection
1kVDC and 2kVDC Basic isolation
UL94 V-0 package material
Efficiency up to 87%
Related links
- Recom RD DC/DC Converter 12V dc Input Through Hole
- Recom RD DC/DC Converter 12V dc Input Through Hole
- Recom RD DC/DC Converter 5.5V dc Input Through Hole
- Recom RD DC/DC Converter 24V dc Input Through Hole
- Recom R12P DC/DC Converter 12V dc Input Through Hole
- Recom RK DC/DC Converter 12V dc Input Through Hole
- Recom RD DC/DC Converter 5V Input Through Hole 7-Pin
- TRACO POWER TMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
