Recom RPM-6.0 DC/DC Converter, 5V dc/ 6 A, 12V dc Input, 12V dc Input 30 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 325-669
- Distrelec Article No.:
- 304-46-259
- Mfr. Part No.:
- RPM5.0-6.0
- Manufacturer:
- Recom
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 325-669
- Distrelec Article No.:
- 304-46-259
- Mfr. Part No.:
- RPM5.0-6.0
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 12V dc | |
| Output Current 1 | 6A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 1800kH | |
| Output Voltage Adjustment Range | 0.9 to 6.0 V dc | |
| Ripple and Noise | 60mV Pk-Pk | |
| Number of Pins | 25 | |
| Maximum Output Power | 30W | |
| Package Type | 25 Pad LGA | |
| Depth | 3.75mm | |
| Length | 12.19mm | |
| Weight | 1.1g | |
| Standards/Approvals | EN62368-1, REACH, RoHS 2+ | |
| Width | 12.19mm | |
| Series | RPM-6.0 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 99% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 12V dc | ||
Output Current 1 6A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 1800kH | ||
Output Voltage Adjustment Range 0.9 to 6.0 V dc | ||
Ripple and Noise 60mV Pk-Pk | ||
Number of Pins 25 | ||
Maximum Output Power 30W | ||
Package Type 25 Pad LGA | ||
Depth 3.75mm | ||
Length 12.19mm | ||
Weight 1.1g | ||
Standards/Approvals EN62368-1, REACH, RoHS 2+ | ||
Width 12.19mm | ||
Series RPM-6.0 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 99% | ||
- COO (Country of Origin):
- SK
The Recom DC/DC Converter is a 6A non-isolated switching regulator power module with a full set of features including adjustable output, sequencing, soft-start control, on/off control, and power good signals. The ultra-compact module has a profile of only 3.75mm, but with an efficiency of up to 99%, the device can operate at full load in ambient temperatures as high as +90°C without forced Air cooling. The package is complete with 6-sided shielding for optimal EMC performance and excellent heat management.
Wide operating temperature -40°C to +90°C at full load
Efficiency up to 99% no need for heatsinks
6-sided shielding
Thermally and EMI enhanced 25 pad LGA package
Compact DOSA-compatible footprint
Low profile
Related links
- Recom RPM-6.0 DC/DC Converter 12V dc Input Surface
- Recom RPM-6.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-6.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-2.0 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- Recom RPM-1.0 DC/DC Converter 12V dc Input Surface 25-Pin LGA
- Recom RPM-3.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom for RPM-6.0 Buck Regulator Module
- Recom RPM-2.0 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
