Recom REC15E-Z DC/DC Converter, 24V dc/ 625 mA, 24V dc Input, 24V dc Input 15 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 325-664
- Mfr. Part No.:
- REC15E-2424SZ
- Manufacturer:
- Recom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 325-664
- Mfr. Part No.:
- REC15E-2424SZ
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 625mA | |
| Output Current 2 | 625mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V | |
| MTBF | 1400kH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 6 | |
| Maximum Output Power | 15W | |
| Package Type | 1 x 1 in | |
| Depth | 10mm | |
| Length | 25.4mm | |
| Series | REC15E-Z | |
| Standards/Approvals | No | |
| Weight | 17g | |
| Width | 25.4mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 625mA | ||
Output Current 2 625mA | ||
Mount Type Through Hole | ||
Output Voltage 2 15V | ||
MTBF 1400kH | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.6kV | ||
Number of Pins 6 | ||
Maximum Output Power 15W | ||
Package Type 1 x 1 in | ||
Depth 10mm | ||
Length 25.4mm | ||
Series REC15E-Z | ||
Standards/Approvals No | ||
Weight 17g | ||
Width 25.4mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter are 4:1 wide input voltage range 15W power DC/DC converters in a 1x1 case. Despite their low cost, the converters are fully specified devices with output currents up to 4 Amps, no minimum load, 1.6kVDC isolation, high efficiency and low ripple/noise figures. The inputs are protected against transients of up to 100V and feature UVLO to allow the primary supply to start up safely. The single or dual outputs are continuously protected against short circuits and overload and can drive high capacitive loads. The REC15E-Z series will find many uses in cost sensitive applications where board space is at a premium.
Compact size 1x1package
Efficiency up to 90%
Wide operating temperature from -40°C to +75°C without derating
Continuous short circuit protection
Related links
- Recom REC15E-Z DC/DC Converter 24V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- Recom REC15E-Z DC/DC Converter 24V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC15E-Z DC/DC Converter -12 V dc/ 625 mA 9V Input 15 W 105 °C Max Temp -40
- Recom REC15E-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC15E-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC30E-Z DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom REC30K DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30E-Z DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
