TDK-Lambda CCG DC/DC Converter, 3.3V dc/ 1.6 A, 12V dc Input, 4.5V dc Input 5.28 W, Surface, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 242-612
- Mfr. Part No.:
- CCG6-12-03SR
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
SGD34.10
(exc. GST)
SGD37.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD34.10 |
*price indicative
- RS Stock No.:
- 242-612
- Mfr. Part No.:
- CCG6-12-03SR
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 4.5V dc | |
| Output Current 1 | 1.6A | |
| Output Current 2 | 420mA | |
| Mount Type | Surface | |
| Output Voltage 2 | 15V | |
| Number of Outputs | 2 | |
| Ripple and Noise | 200mV | |
| Output Voltage Adjustment Range | -5 → 10 % | |
| Isolation Voltage | 1.5V | |
| Package Type | Through Hole | |
| Maximum Output Power | 5.28W | |
| Standards/Approvals | No | |
| Depth | 11.5mm | |
| Length | 19mm | |
| Weight | 4g | |
| Width | 12.4mm | |
| Series | CCG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 4.5V dc | ||
Output Current 1 1.6A | ||
Output Current 2 420mA | ||
Mount Type Surface | ||
Output Voltage 2 15V | ||
Number of Outputs 2 | ||
Ripple and Noise 200mV | ||
Output Voltage Adjustment Range -5 → 10 % | ||
Isolation Voltage 1.5V | ||
Package Type Through Hole | ||
Maximum Output Power 5.28W | ||
Standards/Approvals No | ||
Depth 11.5mm | ||
Length 19mm | ||
Weight 4g | ||
Width 12.4mm | ||
Series CCG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- JP
The TDK Lambda DC To DC Converter offers reliable performance with a wide 4:1 input range and operates in ambient temperatures from 40°C to +100°C. It provides 1,500Vdc input to output isolation and comes in space saving package sizes. Additionally, it is certified to IEC62368 1, making it suitable for applications requiring high efficiency, safety, and compact design.
Reduced derating at high ambient temperatures
No silicone potting
Less board area needed
Easier system compliance
More useable power
Reduced quality risk during surface mount reflow process
Related links
- TDK-Lambda CCG DC/DC Converter 24V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 48V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG DC/DC Converter 12V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 12V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 12V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 12V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 12V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 18V dc Input Surface
