Cosel DC/DC Converter, 5V dc/ 300 mA, 36V dc Input, 18V Input 1.5 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin

Subtotal (1 unit)*

SGD19.38

(exc. GST)

SGD21.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD19.38

*price indicative

RS Stock No.:
130-805
Mfr. Part No.:
SUS1R52405B
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

300mA

Mount Type

Surface

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Number of Pins

8

Isolation Voltage

500V ac

Package Type

Surface Mount

Maximum Output Power

1.5W

Standards/Approvals

No

Depth

12.2mm

Length

21.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

76%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy