KIMO KH30 Wireless Data Logger, Bluetooth 5.0
- RS Stock No.:
- 918-655
- Mfr. Part No.:
- 28169
- Manufacturer:
- KIMO
N
Subtotal (1 unit)*
SGD310.05
(exc. GST)
SGD337.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD310.05 |
*price indicative
- RS Stock No.:
- 918-655
- Mfr. Part No.:
- 28169
- Manufacturer:
- KIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMO | |
| Product Type | Data Logger | |
| Model Number | KH30 | |
| Accuracy | 7.5 % | |
| Measurement Parameters | Temperature and Humidity | |
| Interface Type | Bluetooth 5.0 | |
| Data Logger Type | Wireless | |
| Power Source | Battery | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 31.8mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 24mm | |
| Resolution | 0.09 °C | |
| Display Type | LED Indicator | |
| Maximum Measurement | 1 | |
| Battery Type | CR2450 | |
| Battery Life | 8year | |
| Minimum Measurement | 0 % | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Product Type Data Logger | ||
Model Number KH30 | ||
Accuracy 7.5 % | ||
Measurement Parameters Temperature and Humidity | ||
Interface Type Bluetooth 5.0 | ||
Data Logger Type Wireless | ||
Power Source Battery | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 31.8mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 24mm | ||
Resolution 0.09 °C | ||
Display Type LED Indicator | ||
Maximum Measurement 1 | ||
Battery Type CR2450 | ||
Battery Life 8year | ||
Minimum Measurement 0 % | ||
- COO (Country of Origin):
- CH
The KIMO humidity and temperature data logger designed for precise monitoring in various environments, ensuring optimal conditions for sensitive items and perishable goods.
Operating range from 0 to 100 %RH and -40 to 70 °C
Accuracy of ±2.0 %RH and ±0.2 °C in typical conditions
IP68 rated, providing robust protection against dust and water
Integrated CR2450 battery lasting up to 8 years with intermittent measurements
Related links
- Testo 160 T Temperature Data Logger, Bluetooth
- Testo 174 T BT Temperature Data Logger, Bluetooth
- Protimeter BLD2025 Temperature & Humidity Data Logger, Bluetooth
- Efento 5905309600096 Temperature Alert Data Logger, Bluetooth
- Lascar Wireless Alert CM Wireless Data Logger, WiFi
- Testo 174 H BT Temperature Data Logger 2 Channel
- Chauvin Arnoux PEL103 Power & Energy Data Logger Ethernet 7 Input Channel(s)
- Lascar WIRELESS ALERT-TP Temperature Alert Data Logger, WiFi
