- RS Stock No.:
- 144-6452
- Mfr. Part No.:
- ADAQ7988BCCZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 144-6452
- Mfr. Part No.:
- ADAQ7988BCCZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
16-Bit Data Acquisition Systems, Analog Devices
Data Acquisition Systems - Analog Devices
Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.
Specifications
Attribute | Value |
---|---|
Number of ADCs | 1 |
Resolution | 16 bit |
Mounting Type | Surface Mount |
Package Type | LGA |
Pin Count | 24 |
Integral Nonlinearity Error | ±20ppm |
Power Supply Type | Dual, Single |
Dimensions | 5.1 x 4.1 x 2.08mm |
Minimum Operating Temperature | -55 °C |
Width | 4.1mm |
Maximum Operating Temperature | +125 °C |
Length | 5.1mm |
Height | 2.08mm |