Harting D-Sub High Density 44 Way Through Hole D-sub Connector Socket, 2.29mm Pitch

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
666-1131
Mfr. Part No.:
09563517500
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

44

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

Termination Method

Solder

Current Rating

2.0A

Housing Material

Steel

Length

53.05mm

Width

10.74mm

Depth

12.55mm

Contact Plating

Gold

Series

D-Sub High Density

Contact Material

Copper Alloy

Dimensions

53.05 x 10.74 x 12.55mm

Minimum Operating Temperature

-55.0°C

Series Number

0956

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy