HARTING D Sub 15 Way Straight 2.74 mm Pitch PCB Connector, with Flange Female

N

This image is representative of the product range

Subtotal (1 reel of 140 units)*

SGD1,284.39

(exc. GST)

SGD1,399.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD1,284.39SGD9.174

*price indicative

RS Stock No.:
917-916
Mfr. Part No.:
09552557621741
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

15

Product Type

Connector

Current

5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

LCP

Voltage

1kV

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Pitch

2.74mm

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for diverse automation needs

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 5 A supports efficient power transmission

Female contact design ensures compatibility with various devices

D-Sub Shell size 2 accommodates multiple contact configurations

Housing MADE from liquid crystal polymer offers durability and thermal resistance

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Fixing flange with fitted screw lock M3 ensures secure mounting on PCBs

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this product is 5 A.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy