Phoenix Contact 16888 9 Way Straight Panel Mount D Sub Standard Connector, with Through Hole Female
- RS Stock No.:
- 897-010
- Mfr. Part No.:
- 1688845
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 100 units)*
SGD786.39
(exc. GST)
SGD857.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD786.39 | SGD7.864 |
*price indicative
- RS Stock No.:
- 897-010
- Mfr. Part No.:
- 1688845
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Through Hole | |
| Housing Material | Metal | |
| Voltage | 400V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | UL | |
| Series | 16888 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Through Hole | ||
Housing Material Metal | ||
Voltage 400V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals UL | ||
Series 16888 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact contact carrier designed for reliable D-SUB connectivity, specifically catering to nine signal contacts, ensuring effective panel mounting and robust performance in diverse applications.
Houses up to nine signal contacts for enhanced connectivity
Designed for crimp connections, ensuring a secure fit
Constructed from glass-fibre reinforced thermoplastics for durability
Rated for 5 A at 20 °C, supporting substantial electrical loads
Protects against overvoltage with an insulation rating of III
Related links
- Phoenix Contact 16888 9 Way Straight Panel Mount D Sub Standard Connector, with Through Hole Female
- Phoenix Contact VS-09-BU-DSUB-FK 9 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-09-BU-DSUB/9-MPT-0.5 9 Way Straight Panel Mount D-Sub Connector Female
- Phoenix Contact VS-09-ST-DSUB-EG 9 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-09-ST-DSUB/10-MPT-0.5 9 Way Straight Panel Mount D-Sub Connector Male
- Molex 173110 25 Way Straight Panel Mount D Sub Standard Connector Male
- HARTING D-Sub 9 Way Straight Panel Mount D-Sub Connector Male/Female
- JAE 9 Way Straight Panel Mount D-Sub Connector Female
