RS PRO 25 Way Straight Screw D-Sub Connector, with Screw Female
- RS Stock No.:
- 834-584
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
SGD2.15
(exc. GST)
SGD2.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
- Plus 69 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD2.15 | - |
| 10 - 24 | SGD1.98 | 7% |
| 25 + | SGD1.78 | 17% |
*price indicative
- RS Stock No.:
- 834-584
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Connector Type D | D Connector | |
| Mounting Hardware | Screw | |
| Housing Material | Nickel Plated Steel | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Female | ||
Connector Type D D Connector | ||
Mounting Hardware Screw | ||
Housing Material Nickel Plated Steel | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature -40°C | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- CN
The RS PRO D25 female solder type connector designed for secure and efficient connectivity across various applications. Its robust design ensures high reliability in performance.
D25 female connector configured in two rows for optimal pin arrangement
Nickel plated Shell offers enhanced durability and protection
Gold flashed contacts ensure superior conductivity
Designed for easy soldering with grooves for cable placement
Related links
- Encitech Connectors 3303 25 Way Straight Screw D-Sub Connector, with Screw Female
- Encitech Connectors 3303 25 Way Straight Screw D-Sub Connector, with Screw Male
- RS PRO 15 Way Straight Screw D-Sub Connector, with Screw Female
- Encitech Connectors 3303 15 Way Straight Screw D-Sub Connector, with Screw Female
- RS PRO 9 Way Straight Screw D-Sub Connector, with Screw Male
- RS PRO 15 Way Straight Screw D-Sub Connector, with Screw Male
- Encitech Connectors 3303 15 Way Straight Screw D-Sub Connector, with Screw Male
- FCT from Molex FMK 2 Way Straight Screw D-Sub Connector, with Screw

