TE Connectivity AMPLIMITE 9 Way Vertical Board Connector, with Solder Male

N

Subtotal (1 tube of 34 units)*

SGD429.50

(exc. GST)

SGD468.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +SGD429.50SGD12.632

*price indicative

RS Stock No.:
798-879
Mfr. Part No.:
1-747871-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

Connector

Orientation

Vertical

Current

6A

Mount Type

Board

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Solder

Housing Material

Thermoplastic

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

ELV

Contact Material

Copper Alloy

Series

AMPLIMITE

Contact Plating

Gold

COO (Country of Origin):
MX
The TE Connectivity Connector assembly is a robust solution designed for board-to-board applications. It features a vertical, standard profile, making it well-suited for various electronic environments.

Number of positions is 9, ensuring versatile connectivity options

Operating temperature range is -55 to 105 °C, suitable for diverse applications

Through hole - Solder, offering reliable mechanical stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy