TE Connectivity 25 Way Right Angle Board Receptacle Female
- RS Stock No.:
- 797-424
- Mfr. Part No.:
- 5748901-1
- Manufacturer:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-424
- Mfr. Part No.:
- 5748901-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Number of Contacts | 25 | |
| Current | 2.7A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Female | |
| D-Sub Shell Size | 3 | |
| Housing Material | Glass Filled Nylon/Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole PCB Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Number of Contacts 25 | ||
Current 2.7A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Female | ||
D-Sub Shell Size 3 | ||
Housing Material Glass Filled Nylon/Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole PCB Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MX
The TE Connectivity high-quality connector is designed to ensure reliable electrical performance in various applications. Its robust construction promises durability, making it suitable for demanding environments.
Compatible with HD-20 and HD-22 styles for versatile application
Constructed with UL 94V-0 rated thermoplastic for enhanced safety
Features built-in grounding indents for improved signal integrity
Provides EMI/RFI shielding to minimise interference
Available in multiple configurations to suit diverse needs
Related links
- TE Connectivity AMPLIMITE 25 Way Right Angle Board Connector Female
- TE Connectivity CHAMP Series Right Angle Board Receptacle 3 Row, 600 μm Pitch Surface Mount
- TE Connectivity MULTI-BEAM Series Right Angle Board Receptacle 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Receptacle 2 mm Pitch Shrouded
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector Male
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector Female, with Board Lock
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector, with Mounting Screw Female
