HARTING D Sub 78 Way Angled PCB Connector, with Flange Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD53.43

(exc. GST)

SGD58.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD53.43
10 +SGD49.16

*price indicative

RS Stock No.:
747-105
Mfr. Part No.:
09565525613
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

78

Product Type

Connector

Current

2A

Orientation

Angled

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

5

Mounting Hardware

Flange

Housing Material

Resin

Minimum Operating Temperature

-40.00°C

Termination Type

Solder Wave

Contact Gender

Female

Maximum Operating Temperature

85.00°C

Standards/Approvals

UL 94 V-0

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Series

D Sub

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a wide range of compatibility, it ensures reliable connections in various applications.

Features & Benefits


Female connector design provides ease of integration into existing systems

Rated current of 2 A supports efficient power transmission

Wave soldering termination allows for reliable and Durable connections

D-Sub Shell size 5 accommodates a variety of applications

Constructed from thermoplastic resin and glass-fibre filled materials for enhanced durability

Nickel-plated steel Shell offers protection against corrosion

78 contacts ensure versatile connectivity options

Operating temperature range of -40 °C to 85 °C supports diverse environmental conditions

Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance

Fixing flange with fitted screw lock simplifies installation and enhances stability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this connector complies with RoHS and REACH standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy