HARTING D Sub 62 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 746-881
- Mfr. Part No.:
- 09564515500
- Manufacturer:
- HARTING
Subtotal (1 bag of 50 units)*
SGD1,454.70
(exc. GST)
SGD1,585.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD1,454.70 | SGD29.094 |
*price indicative
- RS Stock No.:
- 746-881
- Mfr. Part No.:
- 09564515500
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 62 | |
| Product Type | Connector | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -40.00°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 62 | ||
Product Type Connector | ||
Current 2A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -40.00°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 2 A, it ensures reliable connectivity across various applications.
Features & Benefits
Connector type designed for standard interfaces in automation, ensuring compatibility with industry norms
Rated current of 2 A supports efficient power transmission
Female contact configuration allows for versatile connectivity options
Wave soldering termination provides a secure and Durable connection
Constructed from thermoplastic resin and glass-fibre filled materials for enhanced durability
Steel Shell with nickel plating offers protection against corrosion
Operating temperature range from -40 °C to +85 °C ensures performance in extreme conditions
Fixing flange with a 3.1 mm feed-through hole simplifies PCB mounting
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
62 contacts facilitate extensive connectivity for complex systems
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Installed in electrical distribution systems for secure connections
Integrated into telecommunications and signal transmission setups
Applied in high-speed data communication systems for optimal performance
Can this be installed without specialist tools?
Yes, the connector can be installed using standard tools due to its PCB mount design.
Related links
- HARTING D Sub 62 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 62 Way Straight PCB Connector, with Flange Male
- HARTING D-Sub 62 Way Straight 2.42 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 62 Way Straight 2.41 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- HARTING D-Sub 62 Way Straight 2.41 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D Sub 62 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 62 Way Angled PCB Connector, with Flange Male
- Deltron Connectors HD 62 Way Straight PCB D Sub Standard Connector
