HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female
- RS Stock No.:
- 742-373
- Mfr. Part No.:
- 66630095022
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
SGD22,124.03
(exc. GST)
SGD24,115.19
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD22,124.03 | SGD221.24 |
*price indicative
- RS Stock No.:
- 742-373
- Mfr. Part No.:
- 66630095022
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Interface | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Hex Screw | |
| Housing Material | Die Cast Zinc | |
| Voltage | 75V | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | D-Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Interface | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Hex Screw | ||
Housing Material Die Cast Zinc | ||
Voltage 75V | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series D-Sub | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING InduCom9 MVB/WTB female PL2 UNC set is a bus Interface connector designed for reliable data communication in various industrial applications. Its robust construction and effective termination method ensure secure connections, enhancing system performance and longevity.
Features & Benefits
Bus Interface facilitates seamless data transmission in automation systems
MVB/WTB Interface supports multiple communication protocols
Cage-clamp termination allows for quick and secure wiring connections
Female connector type ensures compatibility with male counterparts
Size D-Sub 1 optimises space in Compact installations
Thermoplastic resin, glass-fibre filled enhances durability and resistance
Contacts MADE from copper alloy provide excellent conductivity
Noble metal over Ni plating improves corrosion resistance and longevity
Operating temperature range of -40 °C to 85 °C ensures reliability in diverse environments
Compliance with China RoHS 50 and ELV standards guarantees environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the maximum operating temperature for this product?
The maximum operating temperature is 85 °C.
Is this product compliant with RoHS standards?
Yes, this product is compliant with China RoHS 50 and ELV standards.
Related links
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Female
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight Cable D-Sub Connector, with Flange Male
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub Standard 9 Way Straight Cable D-Sub Connector Female
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
