HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 742-197
- Mfr. Part No.:
- 09554156611741
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
SGD1,951.83
(exc. GST)
SGD2,127.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,951.83 |
*price indicative
- RS Stock No.:
- 742-197
- Mfr. Part No.:
- 09554156611741
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | SMT/Through-Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -55°C | ||
Termination Type SMT/Through-Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications, enhancing operational efficiency.
Features & Benefits
Connector designed for reliable data and signal transmission
Reflow soldering termination (SMT) simplifies installation
Rated current of 5 A supports efficient power delivery
Female connector type ensures compatibility with male counterparts
D-Sub Shell size 4 accommodates multiple contact configurations
Housing MADE from liquid crystal polymer offers durability
Steel Shell with nickel plating provides corrosion resistance
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -55 °C allows use in extreme conditions
Complies with multiple standards including CECC 75301-802 and RoHS
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Can this connector be mated without tools?
This connector requires no special tools for mating.
Related links
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- Harting D-sub 37 Way SMT PCB D-sub Connector Socket with M3 Threaded Inserts
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- Thermal Imaging Camera | Thermographic
- Tool Belts | Tool Pouches | Work Belt
- USB Cables C & B Extension Cables
- Electric Saws
- Tape Measures, Metric & Imperial
