HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 741-352
- Mfr. Part No.:
- 09661187501
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 90 units)*
SGD1,557.90
(exc. GST)
SGD1,698.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD1,557.90 | SGD17.31 |
*price indicative
- RS Stock No.:
- 741-352
- Mfr. Part No.:
- 09661187501
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 2A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- CN
The HARTING D SUB SV FE IDC 09 AU3 is a female connector designed for use in automation applications, providing reliable data, signal, and service connections. Its insulation displacement termination ensures efficient installation, making it suitable for various industrial environments.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2 A supports a range of applications
Female contact design allows for versatile connectivity options
D-Sub Shell size 1 accommodates multiple contact configurations
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Plated steel Shell provides additional mechanical strength and protection
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Can this connector be mounted without specialist tools?
The connector features IDC termination, allowing for easy installation without specialist tools.
