HARTING D Sub 9 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 739-324
- Mfr. Part No.:
- 09551567616741
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,235.16
(exc. GST)
SGD1,346.32
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,235.16 |
*price indicative
- RS Stock No.:
- 739-324
- Mfr. Part No.:
- 09551567616741
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Orientation | Angled | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Orientation Angled | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING subminiature D connector is designed for data, signal, and service/programmer interfaces in the automation industry. It features a low-profile design and is suitable for various field bus applications, providing reliable connectivity in Compact spaces.
Features & Benefits
Connector type designed for data and signal transmission enhances connectivity options
Low-profile design optimises space in Compact installations
Reflow soldering termination (SMT) simplifies assembly and improves reliability
Rated current of 5 A supports a wide range of applications
Female connector gender ensures compatibility with standard male connectors
D-Sub Shell size 1 provides a Compact footprint for efficient use
Housing MADE from liquid crystal polymer offers high thermal stability
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Compliance with multiple standards ensures reliability and safety in various applications
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Installed in telecommunications and signal transmission systems
Applied in electrical distribution systems for secure connections
Integrated into electronics and PCB for Compact designs
What is the rated current for this product?
The rated current is 5 A.
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant.
