HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 737-990
- Mfr. Part No.:
- 09651696712
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
SGD665.60
(exc. GST)
SGD725.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD665.60 | SGD6.656 |
*price indicative
- RS Stock No.:
- 737-990
- Mfr. Part No.:
- 09651696712
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Current | 6.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Flange | |
| Housing Material | Thermoplastic Resin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Current 6.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Flange | ||
Housing Material Thermoplastic Resin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.
Features & Benefits
Male connector design provides secure connections for data and signal transmission
Rated current of 6.5 A supports reliable power delivery in automation systems
Reflow soldering termination allows for efficient and Durable PCB mounting
Constructed from thermoplastic resin and glass-fibre filled materials for enhanced durability
Nickel-plated steel Shell offers protection against corrosion and mechanical stress
Noble metal over nickel contact plating ensures optimal conductivity and longevity
Operating temperature range of -55 °C to 125 °C accommodates diverse environmental conditions
Compliance with CECC 75301-802 and RoHS standards ensures regulatory adherence
Fixing flange with 4-40 UNC thread simplifies installation and mounting processes
Available in a Compact D-Sub size 1 with 9 contacts for versatile applications
Applications
Used in industrial automation systems for data and signal connections
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for reliable communication
Installed in electrical distribution systems for efficient power management
Integrated into telecommunications and signal transmission setups
Applied in high-speed data communication systems for enhanced performance
What type of mounting does this product require?
This connector requires PCB mounting with a fixing flange and 4-40 UNC thread.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
