HARTING D Sub 37 Way Straight PCB Connector, with Flange Male

This image is representative of the product range

Subtotal (1 bag of 50 units)*

SGD717.93

(exc. GST)

SGD782.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD717.93SGD14.359

*price indicative

RS Stock No.:
737-343
Mfr. Part No.:
09654216701
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

37

Current

6.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

4

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder Wave

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING D Sub Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Wave soldering termination allows for secure and efficient assembly

Rated current of 6.5 A supports reliable power delivery

Male connector type ensures compatibility with female counterparts

D-Sub Shell size 4 accommodates a variety of applications

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Plated steel Shell offers additional protection against environmental factors

37 contacts MADE from copper alloy ensure optimal conductivity

Noble metal over nickel plating improves corrosion resistance

Operating temperature range from -55 °C to 125 °C supports diverse conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Can this connector be installed without specialist tools?


Yes, the connector can be installed using standard tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy