Molex 83421 9 Way Straight Crimp Power Cable Assembly Female/Male
- RS Stock No.:
- 693-859
- Mfr. Part No.:
- 83421-9037
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-859
- Mfr. Part No.:
- 83421-9037
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Power Cable Assembly | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Crimp | |
| Connector Gender | Female/Male | |
| Connector Type D | Micro-D | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS | |
| Series | 83421 | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Power Cable Assembly | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Crimp | ||
Connector Gender Female/Male | ||
Connector Type D Micro-D | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS | ||
Series 83421 | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The Molex Commercial Micro-D to D-Sub cable assembly is expertly designed to provide reliable connectivity across various applications. This cable features nine circuits, ensuring robust data and power transmission while maintaining flexibility with a length of 0.91 metres. Ideal for both commercial and industrial use, the assembly configuration includes dual-ended connectors, facilitating seamless integration with existing systems. Crafted with durability in mind, this product embodies high-quality engineering, designed to withstand the rigours of daily operations while delivering consistent performance. Its low-halogen material ensures compliance with environmental standards, making it an excellent choice for any project requiring dependable connectivity solutions.
Nine circuits ensure efficient data and power transmission
0.91m length allows for versatile installation options
Dual-ended connectors enable easy integration into systems
Overmolded for added protection against wear and tear
Supports a wire size of AWG 28, accommodating a variety of applications
Compliance with industry standards guarantees reliable performance
Suitable for various environments which ensuring versatile application potential
Related links
- Molex 83421 9 Way Straight Crimp Power Cable Assembly Female/Male
- Molex 83421 9 Way Straight Crimp Power Cable Assembly Female
- Molex 83424 25 Way Straight Crimp Power Cable Assembly Female
- Molex Crimp Power Cable Assembly Micro-Lock Plus Black
- Molex Valuseal Crimp Power Cable Assembly Crimp Black
- Deutsch, 1023 Connector Cable Assembly Female/Male Black Plug-in 2 Way 1023-DT-SPLIT
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 150 mm
