TE Connectivity Amplimite 0.50 50 Way Vertical Board D Sub Standard Connector Female
- RS Stock No.:
- 677-275
- Mfr. Part No.:
- 786554-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 20 units)*
SGD683.95
(exc. GST)
SGD745.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | SGD683.95 | SGD34.198 |
*price indicative
- RS Stock No.:
- 677-275
- Mfr. Part No.:
- 786554-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | D Sub Standard Connector | |
| Current | 1A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Contact Type | Receptacle | |
| Housing Material | TPE | |
| Termination Type | Press-Fit / Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Series | Amplimite 0.50 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type D Sub Standard Connector | ||
Current 1A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Contact Type Receptacle | ||
Housing Material TPE | ||
Termination Type Press-Fit / Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Series Amplimite 0.50 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- US
The TE Connectivity 50 Position D Shaped Connector designed for reliable cable to board connections in various electronic applications. This connector features a 1.27 mm centreline and is board mounted for efficient integration with printed circuit boards. With its robust construction, including a full metal Shell and thermoplastic housing, it ensures durability and optimal performance in demanding environments. The connector supports a vertical PCB mount orientation, making it Ideal for space constrained installations while offering excellent mating retention through its latch design, providing secure connections even under challenging conditions.
50 positions provide ample connection points for versatile applications
Full metal Shell configuration enhances durability and signal integrity
Vertical PCB mount orientation maximises space efficiency
Connector system designed for seamless cable-to-board integration
Nickel over copper Shell plating ensures superior corrosion resistance
Palladium nickel contact underplating enhances electrical performance
Gold plating in the mating area improves conductive reliability
PCB mount retention uses mounting holes for secure attachment
Operating temperature range from -55°C to 105°C supports diverse environments
Compliant with industry standards assuring quality and reliability
Related links
- TE Connectivity Amplimite 0.50 68 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D Sub Standard Connector Female, with Mounting Screw
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite HD-20 50 Way Vertical Board D Sub Standard Connector, with Screw Lock Female
- TE Connectivity Amplimite 0.50 20 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female
