L-Com C&P 25 Way Straight Through Hole D-Sub Connector Male
- RS Stock No.:
- 671-770
- Mfr. Part No.:
- C&P25M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save SGD4.70
View bulk pricing optionsSubtotal (1 unit)*
SGD6.38
(exc. GST)
SGD6.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD6.38 | - |
| 10 + | SGD5.91 | SGD4.70 |
*price indicative
- RS Stock No.:
- 671-770
- Mfr. Part No.:
- C&P25M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Compliant | |
| Series | C&P | |
| Contact Material | Gold Plated | |
| Contact Plating | Tin, Nickel Plated | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Contact Gender Male | ||
Standards/Approvals RoHS Compliant | ||
Series C&P | ||
Contact Material Gold Plated | ||
Contact Plating Tin, Nickel Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com D-Sub Insertion Type D-Sub Connector DB25 Male is used to interface electronic devices through a 25-pin configuration in RS232 and parallel port systems. The connector features a straight body orientation for direct PCB mounting in embedded hardware. It is commonly used in industrial control setups and legacy communication equipment.
Connector type DB25 Male with 25 positions
Termination style solder cup for secure wiring
Mounting angle straight for easy PCB insertion
Related links
- L-Com C&P 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- L-Com C&P 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- L-Com C&P 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Male
- L-Com C&P 9 Way Straight Through Hole D-Sub Connector Female
- L-Com CP50 50 Way Straight Screw D-Sub Connector, with Jack Screw Male
- Encitech Connectors DTPK-P 25 Way Top D Sub Standard Connector Male
- L-Com DGB 78 Way Straight Screw D-Sub Connector Male, with Jack Screw
- L-Com DG9 15 Way Right Angle Screw D-Sub Connector Male, with Jack Screw
