Encitech Connectors MHDM 26 Way Top Male
- RS Stock No.:
- 560-541
- Mfr. Part No.:
- 6355-0059-02
- Manufacturer:
- Encitech Connectors
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 560-541
- Mfr. Part No.:
- 6355-0059-02
- Manufacturer:
- Encitech Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Series | MHDM | |
| Number of Contacts | 26 | |
| Orientation | Top | |
| Connector Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Zinc | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -55 °C | |
| Standards/Approvals | UL94 V-0 | |
| Termination Type | Solder | |
| Voltage | 1 kV | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Series MHDM | ||
Number of Contacts 26 | ||
Orientation Top | ||
Connector Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Housing Material Zinc | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -55 °C | ||
Standards/Approvals UL94 V-0 | ||
Termination Type Solder | ||
Voltage 1 kV | ||
- COO (Country of Origin):
- SE
Related links
- Encitech Connectors MHDM 26 Way Top D Sub Standard Connector Female
- Encitech Connectors DTSL 26 Way Top D Sub Standard Connector Male
- Encitech Connectors MHDM 25 Way Top D Sub Standard Connector Male
- Encitech Connectors DTSL 26 Way Side D Sub Standard Connector Male
- Encitech Connectors DPPK 9 Way Top Male
- Encitech Connectors DPPK 15 Way Top D Sub Standard Connector Male
- Encitech Connectors, MHDM Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors DTPK-M 15 Way Top D Sub Standard Connector Male
