FCT from Molex 173107 Straight Mixed Contact D Sub Connector Male
- RS Stock No.:
- 533-157
- Distrelec Article No.:
- 144-17-252
- Mfr. Part No.:
- 1731070106
- Manufacturer:
- FCT from Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 533-157
- Distrelec Article No.:
- 144-17-252
- Mfr. Part No.:
- 1731070106
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | Mixed Contact D Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Connector Gender | Male | |
| Housing Material | Polybutylene Terephthalate | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | REACH, Low-Halogen, IEC-62474, Molex Product Declaration, IPC 1752A Class D, chemSHERPA, IPC 1752A Class C, RoHS | |
| Series | 173107 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type Mixed Contact D Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Connector Gender Male | ||
Housing Material Polybutylene Terephthalate | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals REACH, Low-Halogen, IEC-62474, Molex Product Declaration, IPC 1752A Class D, chemSHERPA, IPC 1752A Class C, RoHS | ||
Series 173107 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 173107 Straight Mixed Contact D Sub Connector Male
- FCT from Molex 173107 Right Angle Mixed Contact D Sub Connector Male
- FCT from Molex 173107 Mixed Contact D Sub Connector Female
- FCT from Molex 173107 Right Angle Mixed Contact D Sub Connector Female
- FCT from Molex 173107 9 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex 173107 7 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Male
- FCT from Molex 173107 7 Way Right Angle Through Hole D-Sub Connector Male 2.74 mm Pitch, with Screw
- FCT from Molex 173107 3 Way Right Angle Through Hole D-Sub Connector Male 6.86 mm Pitch, with Screw
