L-Com SD37 37 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female

Subtotal (1 unit)*

SGD26.04

(exc. GST)

SGD28.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD26.04

*price indicative

RS Stock No.:
297-877
Mfr. Part No.:
SD37S
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

D-Sub Connector

Number of Contacts

37

Current

1A

Orientation

Straight

Mount Type

Screw

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Jack Screw

D-Sub Shell Size

4

Housing Material

Steel, Nickel Plated

Voltage

1000Vrms

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, CE2011/65/EU

Contact Material

Brass

Contact Plating

Gold

Series

SD37

Pitch

2.77mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com D-Subminiature connector exemplifies cutting edge design and reliability, ideal for versatile connectivity needs. Crafted for maximum resilience, it features a steel connector shell and a thermoplastic insulator rated UL94V 0, ensuring both durability and safety in demanding applications. This exceptional connector is designed to support high performance electrical systems, providing a robust electrical connection with minimal resistance.

Exceptional dielectric withstand voltage enhances safety

Low contact resistance maximises electrical efficiency

Optimised for a broad current rating suitable for diverse applications

Complies with regulations for environmental safety

Slim profile facilitates use in space constrained environments

Multiple packaging options cater to varying project requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy