RND, UNC4-40 Series Lock Screw For Use With D-Sub Connectors
- RS Stock No.:
- 804-940
- Mfr. Part No.:
- RND 205-00844
- Manufacturer:
- RND
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
SGD1.25
(exc. GST)
SGD1.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | SGD1.25 | SGD0.625 |
| 10 - 24 | SGD1.16 | SGD0.58 |
| 25 + | SGD1.05 | SGD0.525 |
*price indicative
- RS Stock No.:
- 804-940
- Mfr. Part No.:
- RND 205-00844
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Screw | |
| Accessory Type | Lock Screw | |
| For Use With | D-Sub Connectors | |
| Series | UNC4-40 | |
| Material | Bronze | |
| Colour | Nickel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Screw | ||
Accessory Type Lock Screw | ||
For Use With D-Sub Connectors | ||
Series UNC4-40 | ||
Material Bronze | ||
Colour Nickel | ||
- COO (Country of Origin):
- TW
The RND locking screw set comprises two pieces designed for securing components effectively. This kit is essential for applications requiring precise fastening and reliable performance.
Includes two bronze, nickel-plated screws for durability
Features flat washers for improved load distribution
Comes with split washers to prevent loosening under vibration
Includes two nuts, ensuring complete fastening solutions
Related links
- RND, RND 205 Series Splicing Spacer For Use With UNC4-40 Lock Screw
- RND RND 205 37 Way Straight 2.77 mm Pitch Cup D-Sub Connector Female
- RND RND 205 15 Way Straight PCB D-Sub Connector Male
- RND RND 205 9 Way Straight PCB D-Sub Connector Male
- RND RND 205 26 Way Straight 2.29 mm Pitch PCB D-Sub Connector Female
- RND RND 205 15 Way Straight 2.77 mm Pitch PCB IDC D-Sub Connector Female
- RND D-Sub 25 Way Straight Through Hole D-Sub Connector Female
- RND HD D-Sub 26 Way Straight Panel Mount D-Sub Connector Male
