FCT from Molex
- RS Stock No.:
- 465-743
- Mfr. Part No.:
- F-GSCH1/5-K126 / 1731120377
- Manufacturer:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save SGD2.70
View bulk pricing optionsSubtotal (1 pack of 2 units)*
SGD3.55
(exc. GST)
SGD3.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1,435 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | SGD3.55 | SGD1.775 | - |
| 10 - 24 | SGD3.28 | SGD1.64 | SGD2.70 |
| 25 + | SGD2.94 | SGD1.47 | SGD15.25 |
*price indicative
- RS Stock No.:
- 465-743
- Mfr. Part No.:
- F-GSCH1/5-K126 / 1731120377
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | Screw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type Screw | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Related links
- FCT from Molex
- FCT from Molex, F-GSCH1/5 Series Screw Lock For Use With D-Sub Connector
- FCT from Molex, F-GSCH Series Screw Lock For Use With D-Sub Connector
- FCT from Molex Silver
- FCT from Molex, F-GSCH Series Screw Lock For Use With D-Sub screw lock
- FCT from Molex, 173112 Series Locking Mechanism For Use With Screw Lock D-Sub
- FCT from Molex, 173112 Series Locking Mechanism For Use With M3/M3 Standard Thread Size
- FCT from Molex, 173112 Series Locking Mechanism For Use With M3 / 4-40 UNC Standard Thread Size
