Encitech Connectors, D45ZF15 Series Full Metal Hood For Use With D-Sub Connector
- RS Stock No.:
- 340-003
- Distrelec Article No.:
- 110-96-343
- Mfr. Part No.:
- 7960-0206-12
- Manufacturer:
- Encitech Connectors
Bulk discount available
Subtotal (1 unit)*
SGD10.65
(exc. GST)
SGD11.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | SGD10.65 |
| 10 - 24 | SGD9.81 |
| 25 + | SGD8.65 |
*price indicative
- RS Stock No.:
- 340-003
- Distrelec Article No.:
- 110-96-343
- Mfr. Part No.:
- 7960-0206-12
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | Full Metal Hood | |
| Product Type | Hood | |
| For Use With | D-Sub Connector | |
| Series | D45ZF15 | |
| Number of Contacts | 15 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type Full Metal Hood | ||
Product Type Hood | ||
For Use With D-Sub Connector | ||
Series D45ZF15 | ||
Number of Contacts 15 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors D-Sub metal hood offers excellent EMI shielding to protect against electromagnetic interference. It is re-openable, allowing for easy maintenance and adjustments. Made from durable zinc material, the hood operates within a temperature range of -45°C to +105°C, making it ideal for a wide range of industrial applications.
Full metal jackscrews as standard
Suitable for robust use
Related links
- Encitech Connectors, D45ZK-BK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45PK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- Encitech Connectors 3303 15 Way Straight Screw D-Sub Connector, with Screw Female
- Encitech Connectors HDS 26 Way Straight D-Sub Connector Female
- Encitech Connectors DM 15 Way Straight 2.77 mm Pitch D-Sub Connector Female
- Encitech Connectors Female Crimp D-Sub Connector Contact, Gold over Nickel
