RS PRO Polyester Straight Hood

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD2.04

(exc. GST)

SGD2.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD2.04
10 - 24SGD1.87
25 +SGD1.68

*price indicative

RS Stock No.:
834-578
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hood

D-Sub Shell Size

DE-09

Housing Material

Polyester

Orientation

Straight

Colour

Grey

Series

RS PRO

Housing Plating

Chromate

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The RS PRO plastic hood is designed for use with DE9 connectors, offering a robust and reliable protective covering that facilitates secure cable connections. This component ensures durability and professionalism in applications requiring precision.

Constructed from grey CRS/polyester housing for enhanced durability

Designed for straight body orientation to facilitate easy assembly

Compatible with DE9 and DE15 connectors for versatile use

Accommodates cables with a diameter of up to 7mm for flexible installations

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy