Molex 173111 Series Zinc Die Cast D Sub Backshell
- RS Stock No.:
- 458-172
- Mfr. Part No.:
- 1731110063
- Manufacturer:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 458-172
- Mfr. Part No.:
- 1731110063
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| D-Sub Shell Size | S4 | |
| Housing Material | Zinc Die Cast | |
| Body Orientation | Straight | |
| D Connector Type | Backshell D-Sub | |
| Colour | Grey | |
| Housing Material Plating | Nickel | |
| Series | 173111 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
D-Sub Shell Size S4 | ||
Housing Material Zinc Die Cast | ||
Body Orientation Straight | ||
D Connector Type Backshell D-Sub | ||
Colour Grey | ||
Housing Material Plating Nickel | ||
Series 173111 | ||
- COO (Country of Origin):
- DE
The Molex FCT Metal Backshell for D-Sub Connectors is designed with shell size 4 and features a 45° angle large diameter cable outlet, allowing for efficient and flexible cable routing. The large inner chamber provides ample space for cables, ensuring easy installation and secure connections. This durable metal backshell is ideal for industrial and electronic applications, providing reliable performance and cable management in demanding environments.
Magnetic
Shielded
RoHS compliant
IPC 1752A Class C and IPC 1752A Class D compliance
Shielded
RoHS compliant
IPC 1752A Class C and IPC 1752A Class D compliance
Related links
- Molex 173111 Series Zinc Die Cast D Sub Backshell
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 50 Way
- Molex 172704 Series Zinc Die Cast D Sub Backshell
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 15 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 25 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 9 Way
- Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell
