RS PRO RJ Modular Adapter D-Sub 9 to Female Female RJ45 Male Male
- RS Stock No.:
- 839-504
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
SGD6.40
(exc. GST)
SGD6.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD6.40 | - |
| 10 - 24 | SGD5.89 | 7% |
| 25 + | SGD5.31 | 17% |
*price indicative
- RS Stock No.:
- 839-504
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RJ Modular Adapter | |
| D-Sub Shell Size | DB9 | |
| Converts From Type | D-Sub 9 | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Male | |
| Converts to Type | RJ45 | |
| Mount Type | Pin | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Male | |
| Convert to Positions | 8 | |
| Convert From Positions | 9 | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RJ Modular Adapter | ||
D-Sub Shell Size DB9 | ||
Converts From Type D-Sub 9 | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Male | ||
Converts to Type RJ45 | ||
Mount Type Pin | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Male | ||
Convert to Positions 8 | ||
Convert From Positions 9 | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO unassembled modular adapter allows for a straightforward connection between D9 Male and RJ45 Female interfaces, Ideal for customised configurations with no soldering required.
9-pin male to RJ45 8-pin socket design supports custom configurations
Easily assembled by simply pushing pins into place
No soldering is required, ensuring user-friendly setup
Accessory type classified as an unassembled modular adapter
Related links
- RS PRO RJ Modular Adapter D-Sub 9 to Female Female RJ45 Male Male
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Male Male
- Siemens 6GK1901 Series RJ Modular Adapter for Use with RJ45 ports
- Siemens RJ Modular Adapter for Use with SIMATIC NET
- MH Connectors D-Sub Adapter 9-Way D-Sub to Male Female RJ45 Female Female
- MH Connectors D-Sub Adapter 25-Way D-Sub to Male Female RJ45 Female Female
- L-Com D-Sub Adapter Male RJ45 Female
- MH Connectors D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female

