Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 847-8079
- Mfr. Part No.:
- 8316-160 JC
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Model Number | 8316 JC | |
| Overall Length | 160 mm | |
| Jaw Length | 19mm | |
| Material | Steel | |
| Maximum Cutting Capacity | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Model Number 8316 JC | ||
Overall Length 160 mm | ||
Jaw Length 19mm | ||
Material Steel | ||
Maximum Cutting Capacity 1.6mm | ||
RoHS Status: Not Applicable
Gedore Power Side Cutter
Professional side cutter with excellent cutting strength due to the Gedores front pivot resulting in 35% less effort for a strong clean cut.
Ideal for the cutting of Hard Wire like Piano Wire
Manufactured from hardened and tempered Chrome plated Steel
Drop forged, oil hardened and annealed for excellent strength and long tool life
Precision induction hardened cutting edges upto 63 – 65HRC
Two component ergonomic handle with finger protection for reduced fatigue even over extended periods
Manufactured from hardened and tempered Chrome plated Steel
Drop forged, oil hardened and annealed for excellent strength and long tool life
Precision induction hardened cutting edges upto 63 – 65HRC
Two component ergonomic handle with finger protection for reduced fatigue even over extended periods
Standards
DIN ISO 5749
Related links
- Gedore 6716810 1-Piece Round Nose Plier 48mm Jaw ESD Safe
- Gedore 8098-160 JC Series Ethernet Insulated Wire Stripper 160 mm Overall
- Gedore Long Nose Plier
- Gedore 1-Piece Long Nose Plier 75.7mm Jaw
- SAM 3/8 in Drive 8mm Hexagon 18 mm Overall Length
- Nidec Components JC 5 kΩ Rotary Conductive Plastic Potentiometer 1-Turns Panel Mount, JC22E 5K 1%
- Gedore Gear Bearing Puller 160 mm, 1-Piece
- Gedore VDE 8099 H Series Ethernet Stripping Pliers 160 mm Overall
