Stock information currently inaccessible
- RS Stock No.:
- 104-4635
- Mfr. Part No.:
- T3751 7
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Cutter Type | Side Cutters | |
| Materials Cut | Copper Wire, Piano Wire, Steel Wire | |
| Overall Length | 180 mm | |
| Maximum Cutting Capacity | 4.0mm | |
| Cut Type | Semi Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Cutter Type Side Cutters | ||
Materials Cut Copper Wire, Piano Wire, Steel Wire | ||
Overall Length 180 mm | ||
Maximum Cutting Capacity 4.0mm | ||
Cut Type Semi Flush | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Sidecutter, Swedish Style
For the hardest wires, including piano wire
Hot drop forged special alloy steel jaws
To ISO 5749; DIN 5238B
Hot drop forged special alloy steel jaws
To ISO 5749; DIN 5238B
Standards
ISO 5749; DIN 5238B
