Gossen Metrawatt SC40-C Series Current Transformer 250 A 250/1 0.2 VA 28mm Bore
- RS Stock No.:
- 888-276
- Mfr. Part No.:
- U128B
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
SGD129.24
(exc. GST)
SGD140.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD129.24 |
*price indicative
- RS Stock No.:
- 888-276
- Mfr. Part No.:
- U128B
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC40-C | |
| Power Rating | 0.2VA | |
| Secondary Current | 1A | |
| Terminal Type | Lead Wire | |
| Primary Current | 250A | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 55°C | |
| Weight | 310g | |
| Length | 57.2mm | |
| Width | 49mm | |
| Standards/Approvals | IEC 61869-2 | |
| Depth | 67mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Cable | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 28mm | |
| Turns Ratio | 250/1 | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC40-C | ||
Power Rating 0.2VA | ||
Secondary Current 1A | ||
Terminal Type Lead Wire | ||
Primary Current 250A | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 55°C | ||
Weight 310g | ||
Length 57.2mm | ||
Width 49mm | ||
Standards/Approvals IEC 61869-2 | ||
Depth 67mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Cable | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 28mm | ||
Turns Ratio 250/1 | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt current transformer offers a Compact split-core design Ideal for accurate measurement in tight spaces, seamlessly facilitating retrofitting without power interruption.
Compact design allows installation in confined spaces
Enables retrofitting without interrupting the mains power supply
Distinct audible click confirms proper installation
Accuracy class 1 for reliable measurement
Related links
- Gossen Metrawatt SC40-C Series Current Transformer 200 A 200/1 0.2 VA 28mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 500 A 500/1 0.2 VA 28mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 300 A 300/1 0.2 VA 28mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 400 A 400/1 0.2 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 250 A 250/5 1 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 400 A 400/5 1 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 500 A 500/5 1 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 300 A 300/5 1 VA 28mm Bore
