Gossen Metrawatt SC30 Series Current Transformer 125 A 125/1 0.2 VA 18mm Bore
- RS Stock No.:
- 888-266
- Mfr. Part No.:
- U118D
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
SGD119.43
(exc. GST)
SGD130.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD119.43 |
*price indicative
- RS Stock No.:
- 888-266
- Mfr. Part No.:
- U118D
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC30 | |
| Power Rating | 0.2VA | |
| Secondary Current | 1A | |
| Terminal Type | Lead Wire | |
| Primary Current | 125A | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 50.4mm | |
| Weight | 200g | |
| Length | 48mm | |
| Standards/Approvals | IEC 61869-2 | |
| Width | 36mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Cable | |
| Turns Ratio | 125/1 | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC30 | ||
Power Rating 0.2VA | ||
Secondary Current 1A | ||
Terminal Type Lead Wire | ||
Primary Current 125A | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 55°C | ||
Depth 50.4mm | ||
Weight 200g | ||
Length 48mm | ||
Standards/Approvals IEC 61869-2 | ||
Width 36mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Cable | ||
Turns Ratio 125/1 | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 18mm | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt split-core current transformer designed for primary nominal currents ranging from 60 A to 1000 A, facilitating versatile applications.
Easy installation due to split-core design
Allows retrofitting without disrupting mains power
Compact size suited for restricted access areas
Confirmed proper installation with an audible click
Available lead lengths and thickness to suit various needs
Related links
- Gossen Metrawatt SC30 Series Current Transformer 75 A 75/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC30 Series Current Transformer 150 A 150/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC30 Series Current Transformer 100 A 100/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC30 Series Current Transformer 200 A 200/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC30 Series Current Transformer 250 A 250/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC30 Series Current Transformer 60 A 60/1 0.2 VAClass 3 at 0.2 VA
- Gossen Metrawatt SC40-B Series Current Transformer 125 A 125/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 100 A 100/1 0.2 VA 18mm Bore
